Tehniskie dokumenti
Specifikācija
Brand
VCCConfiguration
Vertical
Flexible/Rigid
Rigid
Length
6.858mm
Orientation
Straight
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Inner Diameter
4.32mm
Outer Diameter
4.83mm
Series
LPC
Izcelsmes valsts
United States
Produkta apraksts
LPC Round LITEPIPES® For Surface Mount LEDs
The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.
LED Light Pipes - VCC

€ 12,68
€ 0,634 Katrs (Paka ir 20) (bez PVN)
€ 15,34
€ 0,767 Katrs (Paka ir 20) (Ieskaitot PVN)
20
€ 12,68
€ 0,634 Katrs (Paka ir 20) (bez PVN)
€ 15,34
€ 0,767 Katrs (Paka ir 20) (Ieskaitot PVN)
20
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
20 - 80 | € 0,634 | € 12,68 |
100+ | € 0,598 | € 11,96 |

Tehniskie dokumenti
Specifikācija
Brand
VCCConfiguration
Vertical
Flexible/Rigid
Rigid
Length
6.858mm
Orientation
Straight
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Inner Diameter
4.32mm
Outer Diameter
4.83mm
Series
LPC
Izcelsmes valsts
United States
Produkta apraksts
LPC Round LITEPIPES® For Surface Mount LEDs
The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.
LED Light Pipes - VCC
