Unibond No More Nails Liquid Adhesive, 310 ml

RS noliktavas nr.: 373-0962Ražotājs: UnibondRažotāja kods: 261100
Skatīt visu Adhesives

Tehniskie dokumenti

Specifikācija

Brand

Unibond

Adhesive Type

Acrylic Adhesive

Trade Name

No More Nails

Application

Bonding

Colour

White

Acrylic Type

Styrene Acrylate Copolymer

Product Form

Liquid

Package Type

Cartridge

Package Size

310 ml

Viscosity Measurement

2800 → 3200mPa/s

Viscosity Description

High Viscosity

Maximum Operating Temperature

+20°C

Operating Temperature Range

Maximum of +20 °C

Izcelsmes valsts

United Kingdom

Produkta apraksts

No More Nails Adhesive

Jūs varētu interesēt
Unibond No More Nails Paste Adhesive, 200 ml
€ 17,42Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Unibond No More Nails Liquid Adhesive, 310 ml

P.O.A.

Unibond No More Nails Liquid Adhesive, 310 ml
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Unibond No More Nails Paste Adhesive, 200 ml
€ 17,42Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Unibond

Adhesive Type

Acrylic Adhesive

Trade Name

No More Nails

Application

Bonding

Colour

White

Acrylic Type

Styrene Acrylate Copolymer

Product Form

Liquid

Package Type

Cartridge

Package Size

310 ml

Viscosity Measurement

2800 → 3200mPa/s

Viscosity Description

High Viscosity

Maximum Operating Temperature

+20°C

Operating Temperature Range

Maximum of +20 °C

Izcelsmes valsts

United Kingdom

Produkta apraksts

No More Nails Adhesive

Jūs varētu interesēt
Unibond No More Nails Paste Adhesive, 200 ml
€ 17,42Katrs (bez PVN)