Tehniskie dokumenti
Specifikācija
Brand
Turck BannerBody Style
Barrel
Thread Size
M8 x 1
Output Type
PNP
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP68
Supply Voltage
10 → 30 V dc
Length
41.6mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
150 mA
Maximum Switching Frequency
2kHz
Housing Material
Metal, Stainless Steel
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Produkta apraksts
Barrel - Maximum Range
Uprox Range
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Turck BannerBody Style
Barrel
Thread Size
M8 x 1
Output Type
PNP
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP68
Supply Voltage
10 → 30 V dc
Length
41.6mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
150 mA
Maximum Switching Frequency
2kHz
Housing Material
Metal, Stainless Steel
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Produkta apraksts