Tehniskie dokumenti
Specifikācija
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Series
TMR 6
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+70°C
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Approvals
cULus
Standards
IEC/EN 60950-1, UL 60950-1
€ 26,70
€ 26,70 Katrs (bez PVN)
€ 32,31
€ 32,31 Katrs (Ieskaitot PVN)
1
€ 26,70
€ 26,70 Katrs (bez PVN)
€ 32,31
€ 32,31 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 26,70 |
5 - 9 | € 25,90 |
10 - 24 | € 25,10 |
25 - 49 | € 24,10 |
50+ | € 23,00 |
Tehniskie dokumenti
Specifikācija
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Series
TMR 6
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+70°C
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Approvals
cULus
Standards
IEC/EN 60950-1, UL 60950-1