Toshiba TC4584BP(N,F) Hex Schmitt Trigger Inverter, 14-Pin PDIP

RS noliktavas nr.: 580-874Ražotājs: ToshibaRažotāja kods: TC4584BP(N,F)
brand-logo
Skatīt visu Inverters ICs

Tehniskie dokumenti

Specifikācija

Brand

Toshiba

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 15 V, 160 ns @ 10 V, 340 ns @ 5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

4000

Dimensions

19.25 x 6.4 x 3.5mm

Maximum Operating Supply Voltage

18 V

Height

3.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.25mm

Width

6.4mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Izcelsmes valsts

Japan

Produkta apraksts

TC4000 Family, Toshiba

4000 CMOS Logic Family, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,40

€ 0,68 Katrs (Paka ir 5) (bez PVN)

€ 4,11

€ 0,823 Katrs (Paka ir 5) (Ieskaitot PVN)

Toshiba TC4584BP(N,F) Hex Schmitt Trigger Inverter, 14-Pin PDIP

€ 3,40

€ 0,68 Katrs (Paka ir 5) (bez PVN)

€ 4,11

€ 0,823 Katrs (Paka ir 5) (Ieskaitot PVN)

Toshiba TC4584BP(N,F) Hex Schmitt Trigger Inverter, 14-Pin PDIP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 20€ 0,68€ 3,40
25 - 95€ 0,36€ 1,80
100 - 245€ 0,352€ 1,76
250+€ 0,336€ 1,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Toshiba

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 15 V, 160 ns @ 10 V, 340 ns @ 5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

4000

Dimensions

19.25 x 6.4 x 3.5mm

Maximum Operating Supply Voltage

18 V

Height

3.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.25mm

Width

6.4mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Izcelsmes valsts

Japan

Produkta apraksts

TC4000 Family, Toshiba

4000 CMOS Logic Family, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more