Tehniskie dokumenti
Specifikācija
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
255 x 212 (Unfolded) mm, 85 x 212 (Folded) mm
Number of Ply
2
Number of Sheets
150
Range
TORK XPRESS
Trade Name
Xpress
Sheet Length
255 (Unfolded) mm, 85 (Folded) mm
Sheet Width
212mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
Xpress Soft Multi-fold Hand Towel Premium Zfold
Izcelsmes valsts
Germany
Produkta apraksts
Tork Multifold Hand Towels
The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.
Washroom Systems - SCA Hygiene Products
€ 116,00
€ 116,00 1 kaste no 21 (bez PVN)
€ 140,36
€ 140,36 1 kaste no 21 (Ieskaitot PVN)
1
€ 116,00
€ 116,00 1 kaste no 21 (bez PVN)
€ 140,36
€ 140,36 1 kaste no 21 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
255 x 212 (Unfolded) mm, 85 x 212 (Folded) mm
Number of Ply
2
Number of Sheets
150
Range
TORK XPRESS
Trade Name
Xpress
Sheet Length
255 (Unfolded) mm, 85 (Folded) mm
Sheet Width
212mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
Xpress Soft Multi-fold Hand Towel Premium Zfold
Izcelsmes valsts
Germany
Produkta apraksts
Tork Multifold Hand Towels
The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.