Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
2mV
Maximum Input Resistance
34MΩ
Maximum Voltage Gain
78dB
Typical Gain Bandwidth Product
225MHz
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
1.02mm
Dimensions
3 x 3 x 1.02mm
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
2mV
Maximum Input Resistance
34MΩ
Maximum Voltage Gain
78dB
Typical Gain Bandwidth Product
225MHz
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
1.02mm
Dimensions
3 x 3 x 1.02mm
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm


