Texas Instruments SN74CBTLV3245APW, Bus Switch, 8 x 1:1, 20-Pin TSSOP

RS noliktavas nr.: 145-6764Ražotājs: Texas InstrumentsRažotāja kods: SN74CBTLV3245APW
brand-logo
Skatīt visu Kopņu slēdži

Tehniskie dokumenti

Specifikācija

Logic Family

CBT

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

27Ω

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Produkta apraksts

74CBTLV Family, Texas Instruments

74CBTLV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 32,69

€ 0,467 Katrs (Tubina ir 70) (bez PVN)

€ 39,55

€ 0,565 Katrs (Tubina ir 70) (Ieskaitot PVN)

Texas Instruments SN74CBTLV3245APW, Bus Switch, 8 x 1:1, 20-Pin TSSOP

€ 32,69

€ 0,467 Katrs (Tubina ir 70) (bez PVN)

€ 39,55

€ 0,565 Katrs (Tubina ir 70) (Ieskaitot PVN)

Texas Instruments SN74CBTLV3245APW, Bus Switch, 8 x 1:1, 20-Pin TSSOP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Logic Family

CBT

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

27Ω

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Produkta apraksts

74CBTLV Family, Texas Instruments

74CBTLV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more