Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
Open Collector/Emitter
Number of Channels per Chip
1
Typical Response Time
1.2µs
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Maximum Operating Temperature
+70 °C
Produkta apraksts
LP series Low Power Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
€ 5,49
€ 0,549 Katrs (tiek piegadats Tubina) (bez PVN)
€ 6,64
€ 0,664 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
10
€ 5,49
€ 0,549 Katrs (tiek piegadats Tubina) (bez PVN)
€ 6,64
€ 0,664 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Industriālais iepakojums (Penālis)
10
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
Open Collector/Emitter
Number of Channels per Chip
1
Typical Response Time
1.2µs
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Maximum Operating Temperature
+70 °C
Produkta apraksts
LP series Low Power Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.