Testec 8000 Series TT-SI 8071 Oscilloscope Probe, Differential Type, 70MHz, 1:10 / 1:100dB, BNC Connector

RS noliktavas nr.: 238-7383Ražotājs: TestecRažotāja kods: TT-SI 8071
brand-logo
Skatīt visu Osciloskopu tausti

Tehniskie dokumenti

Specifikācija

Brand

Testec

Probe Type

Differential

Attenuation

1:10 / 1:100dB

Bandwidth

70MHz

Maximum Common Mode Input Voltage

±700 (DC+AC Peak)V

Connector Type

BNC

Model Number p

TT-SI 8071

Model Number (p)

TT-SI 8071

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

600V

Series

8000

Safety Category

IEC61010-031:2015

Rise Time

=5ns

Distrelec Product Id

30252709

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 832,59

€ 832,59 Katrs (bez PVN)

€ 1 007,43

€ 1 007,43 Katrs (Ieskaitot PVN)

Testec 8000 Series TT-SI 8071 Oscilloscope Probe, Differential Type, 70MHz, 1:10 / 1:100dB, BNC Connector

€ 832,59

€ 832,59 Katrs (bez PVN)

€ 1 007,43

€ 1 007,43 Katrs (Ieskaitot PVN)

Testec 8000 Series TT-SI 8071 Oscilloscope Probe, Differential Type, 70MHz, 1:10 / 1:100dB, BNC Connector
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Testec

Probe Type

Differential

Attenuation

1:10 / 1:100dB

Bandwidth

70MHz

Maximum Common Mode Input Voltage

±700 (DC+AC Peak)V

Connector Type

BNC

Model Number p

TT-SI 8071

Model Number (p)

TT-SI 8071

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

600V

Series

8000

Safety Category

IEC61010-031:2015

Rise Time

=5ns

Distrelec Product Id

30252709

Izcelsmes valsts

China