TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A

RS noliktavas nr.: 161-1563Ražotājs: TecMateRažotāja kods: TM230
brand-logo
Skatīt visu Akumulatoru uzlādes ierīces

Tehniskie dokumenti

Specifikācija

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

4A

Number of Batteries Charged

1

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 5

Dimensions

190 x 75 x 56mm

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 188,00

€ 188,00 Katrs (bez PVN)

€ 227,48

€ 227,48 Katrs (Ieskaitot PVN)

TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A

€ 188,00

€ 188,00 Katrs (bez PVN)

€ 227,48

€ 227,48 Katrs (Ieskaitot PVN)

TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

4A

Number of Batteries Charged

1

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 5

Dimensions

190 x 75 x 56mm

Izcelsmes valsts

China