Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySleeve Diameter
18mm
Colour
Yellow
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-3000
Standards Met
UL
Produkta apraksts
RNF 3000 heatshrink sleeving
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.
€ 11,80
€ 11,80 Katrs (bez PVN)
€ 14,28
€ 14,28 Katrs (Ieskaitot PVN)
1
€ 11,80
€ 11,80 Katrs (bez PVN)
€ 14,28
€ 14,28 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 14 | € 11,80 |
15 - 49 | € 11,30 |
50+ | € 10,70 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySleeve Diameter
18mm
Colour
Yellow
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-3000
Standards Met
UL
Produkta apraksts
RNF 3000 heatshrink sleeving
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.