TE Connectivity, SUPERSEAL Automotive Connector Plug Through Hole 60 Way, Solder Termination 6437288-5

RS noliktavas nr.: 726-7036Ražotājs: TE ConnectivityRažotāja kods: 6437288-5
brand-logo
Skatīt visu Autotransporta savienotāji

Tehniskie dokumenti

Specifikācija

Type

Header

Number Of Contacts

60

Gender

Male

Number Of Rows

4

Mounting Type

Through Hole

Series

Superseal

Termination Method

Solder

Height

27.9mm

Width

45.5mm

Housing Material

PET

Depth

36.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Produkta apraksts

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 17,60

€ 17,60 Katrs (bez PVN)

€ 21,30

€ 21,30 Katrs (Ieskaitot PVN)

TE Connectivity, SUPERSEAL Automotive Connector Plug Through Hole 60 Way, Solder Termination 6437288-5

€ 17,60

€ 17,60 Katrs (bez PVN)

€ 21,30

€ 21,30 Katrs (Ieskaitot PVN)

TE Connectivity, SUPERSEAL Automotive Connector Plug Through Hole 60 Way, Solder Termination 6437288-5
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Type

Header

Number Of Contacts

60

Gender

Male

Number Of Rows

4

Mounting Type

Through Hole

Series

Superseal

Termination Method

Solder

Height

27.9mm

Width

45.5mm

Housing Material

PET

Depth

36.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Produkta apraksts

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more