TE Connectivity Amplimite HDP-20 37 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female

RS noliktavas nr.: 680-8875Ražotājs: TE ConnectivityRažotāja kods: 3-338316-2
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

6A

Housing Material

PET

Length

69.4mm

Width

12.1mm

Depth

12.4mm

Contact Material

Phosphor Bronze

Series

AMPLIMITE HDP-20

Dimensions

69.4 x 12.1 x 12.4mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity Amplimite HDP-20 37 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female

P.O.A.

TE Connectivity Amplimite HDP-20 37 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

6A

Housing Material

PET

Length

69.4mm

Width

12.1mm

Depth

12.4mm

Contact Material

Phosphor Bronze

Series

AMPLIMITE HDP-20

Dimensions

69.4 x 12.1 x 12.4mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more