TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.4mm Surface Mount

RS noliktavas nr.: 479-1457PRažotājs: TE ConnectivityRažotāja kods: 2-1825910-7
brand-logo
Skatīt visu Taktilie slēdži

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

9.4mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 13mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Height

13mm

Operating Force

1.569 N

Voltage Rating

24V dc

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Produkta apraksts

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Black Tactile Switch, SPST 50 mA 9.4mm
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 21,40

€ 0,107 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 25,89

€ 0,129 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.4mm Surface Mount
Izvēlēties iepakojuma veidu

€ 21,40

€ 0,107 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 25,89

€ 0,129 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.4mm Surface Mount

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Maiss
200 - 480€ 0,107€ 2,14
500 - 980€ 0,10€ 2,00
1000 - 1980€ 0,08€ 1,60
2000+€ 0,076€ 1,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Black Tactile Switch, SPST 50 mA 9.4mm
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

9.4mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 13mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Height

13mm

Operating Force

1.569 N

Voltage Rating

24V dc

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Produkta apraksts

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Black Tactile Switch, SPST 50 mA 9.4mm
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)