Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
Centerline Double-Row Connector
Body Orientation
Straight
Length
47.75mm
Width
7.23mm
Housing Material
Nylon
Izcelsmes valsts
United States
Produkta apraksts
TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.
2.54mm TE Connectivity AMPMODU Mod IV Range
€ 67,00
€ 6,70 Katrs (Paka ir 10) (bez PVN)
€ 81,07
€ 8,107 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 67,00
€ 6,70 Katrs (Paka ir 10) (bez PVN)
€ 81,07
€ 8,107 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 190 | € 6,70 | € 67,00 |
200 - 740 | € 5,60 | € 56,00 |
750 - 2990 | € 4,80 | € 48,00 |
3000 - 5990 | € 3,80 | € 38,00 |
6000+ | € 3,60 | € 36,00 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
Centerline Double-Row Connector
Body Orientation
Straight
Length
47.75mm
Width
7.23mm
Housing Material
Nylon
Izcelsmes valsts
United States
Produkta apraksts
TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.