TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1000Ω impedance at 100 MHz

RS noliktavas nr.: 109-4156Ražotājs: TDKRažotāja kods: MMZ2012S102AT000
brand-logo
Skatīt visu Ferīta filtri

Tehniskie dokumenti

Specifikācija

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

1000Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

0.35Ω

Height

0.85mm

Material

S

Series

MMZ

Application

Signal Line

Izcelsmes valsts

Japan

Produkta apraksts

TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 108,00

€ 0,027 Katrs (Rulli ir 4000) (bez PVN)

€ 130,68

€ 0,033 Katrs (Rulli ir 4000) (Ieskaitot PVN)

TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1000Ω impedance at 100 MHz

€ 108,00

€ 0,027 Katrs (Rulli ir 4000) (bez PVN)

€ 130,68

€ 0,033 Katrs (Rulli ir 4000) (Ieskaitot PVN)

TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1000Ω impedance at 100 MHz
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

1000Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

0.35Ω

Height

0.85mm

Material

S

Series

MMZ

Application

Signal Line

Izcelsmes valsts

Japan

Produkta apraksts

TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more