TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

RS noliktavas nr.: 547-7168PRažotājs: TDKRažotāja kods: CKG57NX5R1E476M500JH
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Brand

TDK

Capacitance

47µF

Voltage

25V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

6.5 x 5.5 x 5.5mm

Length

6.5mm

Depth

5.5mm

Height

5.5mm

Series

CKG

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Produkta apraksts

TDK CKG Stacked MLCC Series

From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

2-Chip Piled Multilayer

€ 2,85

€ 2,85 Katrs (tiek piegadats Rulli) (bez PVN)

€ 3,45

€ 3,45 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
Izvēlēties iepakojuma veidu

€ 2,85

€ 2,85 Katrs (tiek piegadats Rulli) (bez PVN)

€ 3,45

€ 3,45 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

TDK

Capacitance

47µF

Voltage

25V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

6.5 x 5.5 x 5.5mm

Length

6.5mm

Depth

5.5mm

Height

5.5mm

Series

CKG

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Produkta apraksts

TDK CKG Stacked MLCC Series

From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

2-Chip Piled Multilayer