TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS noliktavas nr.: 108-4047Ražotājs: TDKRažotāja kods: C2012X7R1E475K125AB
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Brand

TDK

Capacitance

4.7µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

Japan

Produkta apraksts

TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric

TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 166,00

€ 0,083 Katrs (Rulli ir 2000) (bez PVN)

€ 200,86

€ 0,10 Katrs (Rulli ir 2000) (Ieskaitot PVN)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

€ 166,00

€ 0,083 Katrs (Rulli ir 2000) (bez PVN)

€ 200,86

€ 0,10 Katrs (Rulli ir 2000) (Ieskaitot PVN)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
2000 - 4000€ 0,083€ 166,00
6000+€ 0,078€ 156,00
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

TDK

Capacitance

4.7µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

Japan

Produkta apraksts

TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric

TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Jūs varētu interesēt