TDK-Lambda PH-A280 DC-DC Converter, 24V dc/ 25A Output, 200 → 425 V dc Input, 600W, PCB Mount, +85°C Max Temp

RS noliktavas nr.: 210-1265Ražotājs: TDK-LambdaRažotāja kods: PH600A280-24
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

24V dc

Input Voltage Range

200 → 425 V dc

Power Rating

600W

Input Voltage Nominal

200 to 425 V dc

Output Current

25A

Mounting Type

PCB Mount

Number of Outputs

1

Output Voltage Adjustment Range

14.4 → 28.8V

Package

Half Brick

Isolation Voltage

2.5kV

Width

57.9mm

Depth

12.7mm

Length

61mm

Railway Approved

No

Series

PH-A280

Load Regulation

24mV

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.93

Maximum Temperature

+85°C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 392,00

€ 392,00 Katrs (bez PVN)

€ 474,32

€ 474,32 Katrs (Ieskaitot PVN)

TDK-Lambda PH-A280 DC-DC Converter, 24V dc/ 25A Output, 200 → 425 V dc Input, 600W, PCB Mount, +85°C Max Temp

€ 392,00

€ 392,00 Katrs (bez PVN)

€ 474,32

€ 474,32 Katrs (Ieskaitot PVN)

TDK-Lambda PH-A280 DC-DC Converter, 24V dc/ 25A Output, 200 → 425 V dc Input, 600W, PCB Mount, +85°C Max Temp
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 392,00
5 - 9€ 381,00
10 - 24€ 369,00
25 - 49€ 357,00
50+€ 345,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

24V dc

Input Voltage Range

200 → 425 V dc

Power Rating

600W

Input Voltage Nominal

200 to 425 V dc

Output Current

25A

Mounting Type

PCB Mount

Number of Outputs

1

Output Voltage Adjustment Range

14.4 → 28.8V

Package

Half Brick

Isolation Voltage

2.5kV

Width

57.9mm

Depth

12.7mm

Length

61mm

Railway Approved

No

Series

PH-A280

Load Regulation

24mV

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.93

Maximum Temperature

+85°C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more