Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
1.5W
Input Voltage Nominal
12 V dc
Mounting Type
Surface Mount
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Izcelsmes valsts
Japan
€ 14,60
€ 14,60 Katrs (bez PVN)
€ 17,67
€ 17,67 Katrs (Ieskaitot PVN)
1
€ 14,60
€ 14,60 Katrs (bez PVN)
€ 17,67
€ 17,67 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
1.5W
Input Voltage Nominal
12 V dc
Mounting Type
Surface Mount
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Izcelsmes valsts
Japan