TDK-Lambda CC-E DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp -40°C

RS noliktavas nr.: 126-3539Ražotājs: TDK-LambdaRažotāja kods: CC6-0505SR-E
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.75 → 6V

Package

DIP

Isolation Voltage

500V ac

Width

21.1mm

Depth

8.8mm

Length

22.86mm

Series

CC-E

Load Regulation

40mV

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Izcelsmes valsts

Japan

Produkta apraksts

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17,20

€ 17,20 Katrs (bez PVN)

€ 20,81

€ 20,81 Katrs (Ieskaitot PVN)

TDK-Lambda CC-E DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp -40°C

€ 17,20

€ 17,20 Katrs (bez PVN)

€ 20,81

€ 20,81 Katrs (Ieskaitot PVN)

TDK-Lambda CC-E DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp -40°C

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.75 → 6V

Package

DIP

Isolation Voltage

500V ac

Width

21.1mm

Depth

8.8mm

Length

22.86mm

Series

CC-E

Load Regulation

40mV

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Izcelsmes valsts

Japan

Produkta apraksts

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more