Tehniskie dokumenti
Specifikācija
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
28mm
Overall Height
47mm
Material
Silicone
Metalwork
Brass, Chrome Plated SWPA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Izcelsmes valsts
Japan
Produkta apraksts
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Silicone Low Frequency Male/Male Mounts
€ 56,50
€ 56,50 Katrs (bez PVN)
€ 68,36
€ 68,36 Katrs (Ieskaitot PVN)
1
€ 56,50
€ 56,50 Katrs (bez PVN)
€ 68,36
€ 68,36 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 56,50 |
5 - 9 | € 53,50 |
10 - 24 | € 50,00 |
25+ | € 48,90 |
Tehniskie dokumenti
Specifikācija
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
28mm
Overall Height
47mm
Material
Silicone
Metalwork
Brass, Chrome Plated SWPA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Izcelsmes valsts
Japan
Produkta apraksts
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.