Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsPower Supply Type
Dual, Single
Typical Single Supply Voltage
2.9 → 70 V
Typical Dual Supply Voltage
-2.1 → 65V
Minimum CMRR
90dB
Number of Channels per Chip
1
Output Type
Buffered
Maximum Supply Current
480 μA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Height
1.05mm
Length
4.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
3.1mm
Minimum Operating Supply Voltage
2.7 V
Produkta apraksts
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.
€ 14,50
€ 2,90 Katrs (tiek piegadats Rulli) (bez PVN)
€ 17,54
€ 3,509 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
5
€ 14,50
€ 2,90 Katrs (tiek piegadats Rulli) (bez PVN)
€ 17,54
€ 3,509 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Industriālais iepakojums (Rullis)
5
Noliktavas stāvoklis patreiz nav pieejams
| Daudzums | Vienības cena | Per Rullis |
|---|---|---|
| 5 - 5 | € 2,90 | € 14,50 |
| 10+ | € 2,75 | € 13,75 |
Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsPower Supply Type
Dual, Single
Typical Single Supply Voltage
2.9 → 70 V
Typical Dual Supply Voltage
-2.1 → 65V
Minimum CMRR
90dB
Number of Channels per Chip
1
Output Type
Buffered
Maximum Supply Current
480 μA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Height
1.05mm
Length
4.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
3.1mm
Minimum Operating Supply Voltage
2.7 V
Produkta apraksts
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.


