Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
ECOPACK
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1.7MHz
Rail to Rail
Rail to Rail Output
Izcelsmes valsts
Malaysia
€ 3,54
€ 0,709 Katrs (tiek piegadats Rulli) (bez PVN)
€ 4,28
€ 0,858 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
5
€ 3,54
€ 0,709 Katrs (tiek piegadats Rulli) (bez PVN)
€ 4,28
€ 0,858 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Industriālais iepakojums (Rullis)
5
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
ECOPACK
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1.7MHz
Rail to Rail
Rail to Rail Output
Izcelsmes valsts
Malaysia