Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
353V
Minimum Breakdown Voltage
190V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
171V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
11.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
3.53mm
Test Current
1mA
Length
6.75mm
Width
3.53mm
Produkta apraksts
Transil™ TVS Axial Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 20,85
€ 0,417 Katrs (tiek piegadats Lente) (bez PVN)
€ 25,23
€ 0,505 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
Industriālais iepakojums (Lente)
50
€ 20,85
€ 0,417 Katrs (tiek piegadats Lente) (bez PVN)
€ 25,23
€ 0,505 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
Industriālais iepakojums (Lente)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Lente |
---|---|---|
50 - 90 | € 0,417 | € 4,17 |
100 - 240 | € 0,374 | € 3,74 |
250 - 490 | € 0,338 | € 3,38 |
500+ | € 0,322 | € 3,22 |
Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
353V
Minimum Breakdown Voltage
190V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
171V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
11.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
3.53mm
Test Current
1mA
Length
6.75mm
Width
3.53mm
Produkta apraksts