SPREADFAST Heatsink, Universal Square Ceramic, 2.4 °C/W @ 400 lfm, 4.3 °C/W @ 100 lfm, 70 x 70 x 12mm, Adhesive, Screw

RS noliktavas nr.: 123-5625Ražotājs: SPREADFASTRažotāja kods: SF-CHS-707012F
brand-logo
Skatīt visu Siltuma aizvadi

Tehniskie dokumenti

Specifikācija

For Use With

Universal Square Ceramic

Length

70mm

Width

70mm

Height

12mm

Dimensions

70 x 70 x 12mm

Thermal Resistance

2.4 °C/W @ 400 lfm, 4.3 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Finned

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Izcelsmes valsts

China

Produkta apraksts

Spreadfast SF-CHS Series Finned Ceramic Heatsink

Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Ceramic Heatsinks

Noliktavas stāvoklis patreiz nav pieejams

€ 9,90

€ 9,90 Katrs (bez PVN)

€ 11,98

€ 11,98 Katrs (Ieskaitot PVN)

SPREADFAST Heatsink, Universal Square Ceramic, 2.4 °C/W @ 400 lfm, 4.3 °C/W @ 100 lfm, 70 x 70 x 12mm, Adhesive, Screw

€ 9,90

€ 9,90 Katrs (bez PVN)

€ 11,98

€ 11,98 Katrs (Ieskaitot PVN)

SPREADFAST Heatsink, Universal Square Ceramic, 2.4 °C/W @ 400 lfm, 4.3 °C/W @ 100 lfm, 70 x 70 x 12mm, Adhesive, Screw
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 9,90
10 - 24€ 9,10
25 - 49€ 8,30
50 - 99€ 8,10
100+€ 7,40

Tehniskie dokumenti

Specifikācija

For Use With

Universal Square Ceramic

Length

70mm

Width

70mm

Height

12mm

Dimensions

70 x 70 x 12mm

Thermal Resistance

2.4 °C/W @ 400 lfm, 4.3 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Finned

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Izcelsmes valsts

China

Produkta apraksts

Spreadfast SF-CHS Series Finned Ceramic Heatsink

Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Ceramic Heatsinks