SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY5000 Series 24V dc

RS noliktavas nr.: 234-5967Ražotājs: SMCRažotāja kods: SY5140-5DZ
brand-logo
Skatīt visu Pneumatic Solenoid Valves

Tehniskie dokumenti

Specifikācija

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687NL/min

Solenoid Power Consumption

0.45W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY5000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY5000 Series 24V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687NL/min

Solenoid Power Consumption

0.45W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc