Tehniskie dokumenti
Specifikācija
Brand
SMCStroke
10mm
Bore
15mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
89 x 20 x 58mm
Weight
250g
Maximum Operating Temperature
+60°C
Length
89mm
Minimum Operating Temperature
-10°C
Width
20mm
Height
58mm
Izcelsmes valsts
China
Produkta apraksts
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
€ 233,00
€ 233,00 Katrs (bez PVN)
€ 281,93
€ 281,93 Katrs (Ieskaitot PVN)
1
€ 233,00
€ 233,00 Katrs (bez PVN)
€ 281,93
€ 281,93 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCStroke
10mm
Bore
15mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
89 x 20 x 58mm
Weight
250g
Maximum Operating Temperature
+60°C
Length
89mm
Minimum Operating Temperature
-10°C
Width
20mm
Height
58mm
Izcelsmes valsts
China
Produkta apraksts
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.