SKF Tachometer Best Accuracy ±0.01 (Optical Measurement) %, ±1 (Contact Measurement) % - Contact, Optical LCD 50000

RS noliktavas nr.: 124-8481Ražotājs: SKFRažotāja kods: TKRT20
brand-logo
Skatīt visu Tahometri

Tehniskie dokumenti

Specifikācija

Brand

SKF

Best Accuracy

±0.01 (Optical Measurement) %, ±1 (Contact Measurement) %

Category

Contact, Optical

Battery Life

24 h

Battery Type

AAA

Display Type

LCD

Dimensions

40 x 39 x 213mm

Weight

170g

Height

213mm

Length

40mm

Maximum Operating Temperature

+40°C

Maximum Speed

50000 (Contact Measurement) rpm, 99999 (Optical Measurement) rpm

Minimum Operating Temperature

0°C

Minimum Speed

3 (Optical Measurement)rpm

Model Number p

TKRT 20

Width

39mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

SKF Tachometer TKRT 20

The TKRT 20 tachometer from SKF is user-friendly and provides accurate measurement of rotational and linear speeds. Its versatility is due to its range of contact adapters and laser, and works in five different modes. The tachometer has a large inverting LCD display which allows for easy reading even when it is pointing into the machinery.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 449,00

€ 449,00 Katrs (bez PVN)

€ 543,29

€ 543,29 Katrs (Ieskaitot PVN)

SKF Tachometer Best Accuracy ±0.01 (Optical Measurement) %, ±1 (Contact Measurement) % - Contact, Optical LCD 50000

€ 449,00

€ 449,00 Katrs (bez PVN)

€ 543,29

€ 543,29 Katrs (Ieskaitot PVN)

SKF Tachometer Best Accuracy ±0.01 (Optical Measurement) %, ±1 (Contact Measurement) % - Contact, Optical LCD 50000
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

SKF

Best Accuracy

±0.01 (Optical Measurement) %, ±1 (Contact Measurement) %

Category

Contact, Optical

Battery Life

24 h

Battery Type

AAA

Display Type

LCD

Dimensions

40 x 39 x 213mm

Weight

170g

Height

213mm

Length

40mm

Maximum Operating Temperature

+40°C

Maximum Speed

50000 (Contact Measurement) rpm, 99999 (Optical Measurement) rpm

Minimum Operating Temperature

0°C

Minimum Speed

3 (Optical Measurement)rpm

Model Number p

TKRT 20

Width

39mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

SKF Tachometer TKRT 20

The TKRT 20 tachometer from SKF is user-friendly and provides accurate measurement of rotational and linear speeds. Its versatility is due to its range of contact adapters and laser, and works in five different modes. The tachometer has a large inverting LCD display which allows for easy reading even when it is pointing into the machinery.

Jūs varētu interesēt