Divējāds pielietojums

Silicon Labs Si4063-B1B-FM RF Transmitter, 20-Pin QFN

RS noliktavas nr.: 819-6900PRažotājs: Silicon LabsRažotāja kods: Si4063-B1B-FM
brand-logo
Skatīt visu RF ICs

Tehniskie dokumenti

Specifikācija

Modulation Technique

4GFSK, GFSK, GMSK, OOK

Package Type

QFN

Pin Count

20

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Band 1 Frequency

1050MHz

Maximum Operating Band 2 Frequency

1050MHz

Maximum Operating Band 3 Frequency

1050MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

142MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

142MHz

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

142MHz

Minimum Operating Supply Voltage

1.8 V

Produkta apraksts

EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers

The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,14

€ 0,627 Katrs (tiek piegadats Penali) (bez PVN)

€ 3,80

€ 0,759 Katrs (tiek piegadats Penali) (Ieskaitot PVN)

Silicon Labs Si4063-B1B-FM RF Transmitter, 20-Pin QFN

€ 3,14

€ 0,627 Katrs (tiek piegadats Penali) (bez PVN)

€ 3,80

€ 0,759 Katrs (tiek piegadats Penali) (Ieskaitot PVN)

Silicon Labs Si4063-B1B-FM RF Transmitter, 20-Pin QFN
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Modulation Technique

4GFSK, GFSK, GMSK, OOK

Package Type

QFN

Pin Count

20

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Band 1 Frequency

1050MHz

Maximum Operating Band 2 Frequency

1050MHz

Maximum Operating Band 3 Frequency

1050MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

142MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

142MHz

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

142MHz

Minimum Operating Supply Voltage

1.8 V

Produkta apraksts

EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers

The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more