Siemens Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 1.7 A, SINAMICS G120C Series

RS noliktavas nr.: 883-8730Ražotājs: SiemensRažotāja kods: 6SL3210-1KE11-8AF1
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.7 A

Series

SINAMICS G120C

Field Bus Communication Type

EtherNet/IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 550 Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Standards Met

CE, c-tick, cULus

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Siemens Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 1.7 A, SINAMICS G120C Series

P.O.A.

Siemens Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 1.7 A, SINAMICS G120C Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.7 A

Series

SINAMICS G120C

Field Bus Communication Type

EtherNet/IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 550 Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Standards Met

CE, c-tick, cULus

Izcelsmes valsts

United Kingdom