Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

RS noliktavas nr.: 751-6701Ražotājs: SiemensRažotāja kods: 6EP1334-3BA00-8AB0
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Type

Switch Mode

Electrical Phase

1, 2

Output Current

10A

Power Rating

240W

Dimensions

125 x 90 x 125mm

Width

90mm

Depth

125mm

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Izcelsmes valsts

Australia

Produkta apraksts

120 & 240W Switch Mode Slimline

The 1-phase and 2-phase SITOP modular are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.

Approvals

CE, cULus

Standards

EN60950

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Type

Switch Mode

Electrical Phase

1, 2

Output Current

10A

Power Rating

240W

Dimensions

125 x 90 x 125mm

Width

90mm

Depth

125mm

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Izcelsmes valsts

Australia

Produkta apraksts

120 & 240W Switch Mode Slimline

The 1-phase and 2-phase SITOP modular are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.

Approvals

CE, cULus

Standards

EN60950