Tehniskie dokumenti
Specifikācija
Brand
SiemensCurrent Rating
125A
Number of Poles
4
Trip Sensitivity
30mA
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SU1
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Izcelsmes valsts
Germany
Produkta apraksts
Siemens 5SU1 RCBOs
The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.
RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.
€ 6 320,00
€ 6 320,00 Katrs (bez PVN)
€ 7 647,20
€ 7 647,20 Katrs (Ieskaitot PVN)
1
€ 6 320,00
€ 6 320,00 Katrs (bez PVN)
€ 7 647,20
€ 7 647,20 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensCurrent Rating
125A
Number of Poles
4
Trip Sensitivity
30mA
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SU1
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Izcelsmes valsts
Germany
Produkta apraksts
Siemens 5SU1 RCBOs
The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.
RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.