Siemens 3 Phase Soft Starter - 25 A Current Rating, 11 kW Power Rating, 230 → 400 V Supply Voltage

RS noliktavas nr.: 351-5151Ražotājs: SiemensRažotāja kods: 3RW30261AB14
brand-logo
Skatīt visu Motor Starters

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

11 kW

Voltage Rating

400 V

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

150mm

Overall Width

45mm

Overall Depth

125mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

P.O.A.

Siemens 3 Phase Soft Starter - 25 A Current Rating, 11 kW Power Rating, 230 → 400 V Supply Voltage

P.O.A.

Siemens 3 Phase Soft Starter - 25 A Current Rating, 11 kW Power Rating, 230 → 400 V Supply Voltage

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

11 kW

Voltage Rating

400 V

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

150mm

Overall Width

45mm

Overall Depth

125mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt