Tehniskie dokumenti
Specifikācija
Brand
SiemensContact Current Rating
10 A
Range
Sirius Classic
Series
3RH1
Normal State Configuration
2NO/2NC
Terminal Type
Screw
Number Of Auxiliary Contacts
4
Width
45mm
Depth
72mm
Length
57.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Coil Voltage
24 V dc
Contact Voltage Rating
690 V ac
Izcelsmes valsts
Germany
Produkta apraksts
Interface Relays – 3RH11 Range
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL listed / UL listed for Canada
Standards
IEC947, VDE0660, EN60947
€ 53,50
€ 53,50 Katrs (bez PVN)
€ 64,74
€ 64,74 Katrs (Ieskaitot PVN)
1
€ 53,50
€ 53,50 Katrs (bez PVN)
€ 64,74
€ 64,74 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensContact Current Rating
10 A
Range
Sirius Classic
Series
3RH1
Normal State Configuration
2NO/2NC
Terminal Type
Screw
Number Of Auxiliary Contacts
4
Width
45mm
Depth
72mm
Length
57.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Coil Voltage
24 V dc
Contact Voltage Rating
690 V ac
Izcelsmes valsts
Germany
Produkta apraksts
Interface Relays – 3RH11 Range
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL listed / UL listed for Canada
Standards
IEC947, VDE0660, EN60947