SICK IME2S Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

RS noliktavas nr.: 201-1895Ražotājs: SICKRažotāja kods: IME2S12-08N4DC0
brand-logo
Skatīt visu Bezkontakta drošības slēdži

Tehniskie dokumenti

Specifikācija

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Non-Flush

Actuator Type

Metal

Sensor Principle

Inductive

Safety Category

2

Actuator Included

No

Switching Distance

8 mm

Series

IME2S

IP Rating

IP67

Number of Approach Directions

3

Length

65mm

Width

12mm

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

Izcelsmes valsts

Malaysia

Noliktavas stāvoklis patreiz nav pieejams

€ 138,00

€ 138,00 Katrs (bez PVN)

€ 166,98

€ 166,98 Katrs (Ieskaitot PVN)

SICK IME2S Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

€ 138,00

€ 138,00 Katrs (bez PVN)

€ 166,98

€ 166,98 Katrs (Ieskaitot PVN)

SICK IME2S Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Non-Flush

Actuator Type

Metal

Sensor Principle

Inductive

Safety Category

2

Actuator Included

No

Switching Distance

8 mm

Series

IME2S

IP Rating

IP67

Number of Approach Directions

3

Length

65mm

Width

12mm

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

Izcelsmes valsts

Malaysia