SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, NPN NO, 10 → 30 V dc

RS noliktavas nr.: 209-2541Ražotājs: SICKRažotāja kods: 6042044
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

8mm

Mounting Type

Flush

Housing Material

Metal

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

32mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Series

IQ20

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 84,52

€ 84,52 Katrs (bez PVN)

€ 102,27

€ 102,27 Katrs (Ieskaitot PVN)

SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, NPN NO, 10 → 30 V dc

€ 84,52

€ 84,52 Katrs (bez PVN)

€ 102,27

€ 102,27 Katrs (Ieskaitot PVN)

SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, NPN NO, 10 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

8mm

Mounting Type

Flush

Housing Material

Metal

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

32mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Series

IQ20

Izcelsmes valsts

Germany