SICK Fibre Optic Sensor 0 → 1000 mm, NAMUR Output, IP65

RS noliktavas nr.: 285-2418Ražotājs: SICKRažotāja kods: WLL24-2X430
brand-logo
Skatīt visu Optiskās šķiedras sensori

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Range

0 → 1000 mm

Output Type

NAMUR

Response Time

10 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

50 Hz

IP Rating

IP65

Housing Material

Zinc Diecast

Length

87.5mm

Width

74.7mm

Depth

27mm

Minimum Operating Temperature

-20°C

Mounting Type

PCB Mount

Dimensions

27 x 87.5 x 74.7 mm

Maximum Operating Temperature

+60°C

Izcelsmes valsts

Hungary

Noliktavas stāvoklis patreiz nav pieejams

€ 655,45

€ 655,45 Katrs (bez PVN)

€ 793,09

€ 793,09 Katrs (Ieskaitot PVN)

SICK Fibre Optic Sensor 0 → 1000 mm, NAMUR Output, IP65

€ 655,45

€ 655,45 Katrs (bez PVN)

€ 793,09

€ 793,09 Katrs (Ieskaitot PVN)

SICK Fibre Optic Sensor 0 → 1000 mm, NAMUR Output, IP65
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Range

0 → 1000 mm

Output Type

NAMUR

Response Time

10 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

50 Hz

IP Rating

IP65

Housing Material

Zinc Diecast

Length

87.5mm

Width

74.7mm

Depth

27mm

Minimum Operating Temperature

-20°C

Mounting Type

PCB Mount

Dimensions

27 x 87.5 x 74.7 mm

Maximum Operating Temperature

+60°C

Izcelsmes valsts

Hungary