Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 20V dc Max, 0.5 A Max, 600Ω

RS noliktavas nr.: 712-1185Ražotājs: Sensata / Cynergy3Ražotāja kods: SAR91203
brand-logo
Skatīt visu Herkonreleji

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

20V ac

Maximum Switching Voltage DC

20V dc

Coil Resistance

600Ω

Length

27.6mm

Height

8.5mm

Depth

7.3mm

Dimensions

27.6 x 7.3 x 8.5mm

Isolation Coil To Contact

3kV ac/dc

Life

100000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

30 mΩ

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Produkta apraksts

HV Vacuum Encapsulated S Series, PCB Mount

These high voltage reed relays have a compact 30mm size package so are ideal for use where PCB space is at a premium. They offer a low contact resistance and are suitable for many high voltage applications at DC and low frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 34,10

€ 34,10 Katrs (bez PVN)

€ 41,26

€ 41,26 Katrs (Ieskaitot PVN)

Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 20V dc Max, 0.5 A Max, 600Ω
Izvēlēties iepakojuma veidu

€ 34,10

€ 34,10 Katrs (bez PVN)

€ 41,26

€ 41,26 Katrs (Ieskaitot PVN)

Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 20V dc Max, 0.5 A Max, 600Ω
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 34,10
10 - 49€ 32,70
50 - 99€ 31,60
100+€ 30,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

20V ac

Maximum Switching Voltage DC

20V dc

Coil Resistance

600Ω

Length

27.6mm

Height

8.5mm

Depth

7.3mm

Dimensions

27.6 x 7.3 x 8.5mm

Isolation Coil To Contact

3kV ac/dc

Life

100000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

30 mΩ

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Produkta apraksts

HV Vacuum Encapsulated S Series, PCB Mount

These high voltage reed relays have a compact 30mm size package so are ideal for use where PCB space is at a premium. They offer a low contact resistance and are suitable for many high voltage applications at DC and low frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more