Dual N/P-Channel MOSFET Transistor, 8 A, 160 V, 5-Pin TO-247 Semelab ALF08NP16V5

RS noliktavas nr.: 737-9615Ražotājs: SemelabRažotāja kods: ALF08NP16V5
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Brand

Semelab

Channel Type

N, P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

160 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

5

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Transistor Configuration

Common Source

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

16.26mm

Width

5.28mm

Transistor Material

Si

Height

21.44mm

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Dual N/P-Channel MOSFET Transistor, 8 A, 160 V, 5-Pin TO-247 Semelab ALF08NP16V5

P.O.A.

Dual N/P-Channel MOSFET Transistor, 8 A, 160 V, 5-Pin TO-247 Semelab ALF08NP16V5
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Semelab

Channel Type

N, P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

160 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

5

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Transistor Configuration

Common Source

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

16.26mm

Width

5.28mm

Transistor Material

Si

Height

21.44mm

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more