Schneider Electric Safety Relay

RS noliktavas nr.: 181-1426Ražotājs: Schneider ElectricRažotāja kods: XPSVNE1142P
brand-logo
Skatīt visu Drošības releji

Tehniskie dokumenti

Specifikācija

Phase

3

Supply Voltage

24 V dc

Current Rating

6 A

Voltage Rating

24 V dc

Power Rating

3.5 W

Overall Length

22.2mm

Overall Width

114mm

Overall Depth

99mm

Minimum Operating Temperature

-22°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Izcelsmes valsts

Indonesia

Noliktavas stāvoklis patreiz nav pieejams

€ 505,00

€ 505,00 Katrs (bez PVN)

€ 611,05

€ 611,05 Katrs (Ieskaitot PVN)

Schneider Electric Safety Relay

€ 505,00

€ 505,00 Katrs (bez PVN)

€ 611,05

€ 611,05 Katrs (Ieskaitot PVN)

Schneider Electric Safety Relay
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Phase

3

Supply Voltage

24 V dc

Current Rating

6 A

Voltage Rating

24 V dc

Power Rating

3.5 W

Overall Length

22.2mm

Overall Width

114mm

Overall Depth

99mm

Minimum Operating Temperature

-22°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Izcelsmes valsts

Indonesia