Schneider Electric XB5 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R100K

RS noliktavas nr.: 125-4405Ražotājs: Schneider ElectricRažotāja kods: XB5AD912R100KDistrelec Article No.: 30153508
brand-logo
Skatīt visu Potenciometri

Tehniskie dokumenti

Specifikācija

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Actuator Type

Knurled Shaft

Series

XB5

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tolerance

±10%

Izcelsmes valsts

France

Produkta apraksts

Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.

From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 104,00

€ 104,00 Katrs (bez PVN)

€ 125,84

€ 125,84 Katrs (Ieskaitot PVN)

Schneider Electric XB5 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R100K

€ 104,00

€ 104,00 Katrs (bez PVN)

€ 125,84

€ 125,84 Katrs (Ieskaitot PVN)

Schneider Electric XB5 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R100K
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Actuator Type

Knurled Shaft

Series

XB5

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tolerance

±10%

Izcelsmes valsts

France

Produkta apraksts

Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.

From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more