Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSeries
XACB
Cutout Diameter
40mm
Number of Cutouts
6
Enclosure Colour
Yellow
Enclosure Material
GRP
IP Rating
IP65
Length
589mm
Width
98mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Izcelsmes valsts
Czech Republic
Noliktavas stāvoklis patreiz nav pieejams
€ 190,00
€ 190,00 Katrs (bez PVN)
€ 229,90
€ 229,90 Katrs (Ieskaitot PVN)
Schneider Electric Yellow GRP XACB Pendant Station Enclosure - 6 Hole 40mm Diameter
1
€ 190,00
€ 190,00 Katrs (bez PVN)
€ 229,90
€ 229,90 Katrs (Ieskaitot PVN)
Schneider Electric Yellow GRP XACB Pendant Station Enclosure - 6 Hole 40mm Diameter
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSeries
XACB
Cutout Diameter
40mm
Number of Cutouts
6
Enclosure Colour
Yellow
Enclosure Material
GRP
IP Rating
IP65
Length
589mm
Width
98mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Izcelsmes valsts
Czech Republic