Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
230V ac
Coil Power
1.2W
Coil Resistance
15 kΩ
Isolation Coil To Contact
2.5kV ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
15A
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Depth
43mm
Length
21mm
Maximum Switching Power AC
3.75 kVA
Height
27mm
Izcelsmes valsts
Morocco
Produkta apraksts
RPM Series
The RPM power relay range includes sockets with mixed contact terminals and protection modules.
€ 81,00
€ 8,10 Katrs (Paka ir 10) (bez PVN)
€ 98,01
€ 9,801 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 81,00
€ 8,10 Katrs (Paka ir 10) (bez PVN)
€ 98,01
€ 9,801 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 40 | € 8,10 | € 81,00 |
50 - 90 | € 7,80 | € 78,00 |
100+ | € 7,50 | € 75,00 |
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
230V ac
Coil Power
1.2W
Coil Resistance
15 kΩ
Isolation Coil To Contact
2.5kV ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
15A
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Depth
43mm
Length
21mm
Maximum Switching Power AC
3.75 kVA
Height
27mm
Izcelsmes valsts
Morocco
Produkta apraksts
RPM Series
The RPM power relay range includes sockets with mixed contact terminals and protection modules.