Schneider Electric C60 MCB Mini Circuit Breaker, 1P, 6A Curve D, 277V AC, 60V DC, 10 kA @ 60 V dc, 5 kA @ 480/277 V ac

RS noliktavas nr.: 814-7756Ražotājs: Schneider ElectricRažotāja kods: MG24504
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

277 V, 480V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA @ 60 V dc, 5 kA @ 480/277 V ac

Series

C60

Izcelsmes valsts

France

Produkta apraksts

Multi 9 C60N Supplementary Protector D Curve

Multi 9 C60N Supplementary Protector D Curve supplements or provides additional protection for sensitive electronics inside the Equipment

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Schneider Electric C60 MCB Mini Circuit Breaker, 1P, 6A Curve D, 277V AC, 60V DC, 10 kA @ 60 V dc, 5 kA @ 480/277 V ac

P.O.A.

Schneider Electric C60 MCB Mini Circuit Breaker, 1P, 6A Curve D, 277V AC, 60V DC, 10 kA @ 60 V dc, 5 kA @ 480/277 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

277 V, 480V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA @ 60 V dc, 5 kA @ 480/277 V ac

Series

C60

Izcelsmes valsts

France

Produkta apraksts

Multi 9 C60N Supplementary Protector D Curve

Multi 9 C60N Supplementary Protector D Curve supplements or provides additional protection for sensitive electronics inside the Equipment

Jūs varētu interesēt