Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys
Series
LC2
Power Rating
5.5 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Produkta apraksts
Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.
Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys
Series
LC2
Power Rating
5.5 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Produkta apraksts
Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.
Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.