Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS noliktavas nr.: 363-5643Ražotājs: Schneider ElectricRažotāja kods: LC1K09103U7
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Izcelsmes valsts

France

Produkta apraksts

3 Pole Contactors with Spring Terminals

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Noliktavas stāvoklis patreiz nav pieejams

€ 33,70

€ 33,70 Katrs (bez PVN)

€ 40,78

€ 40,78 Katrs (Ieskaitot PVN)

Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

€ 33,70

€ 33,70 Katrs (bez PVN)

€ 40,78

€ 40,78 Katrs (Ieskaitot PVN)

Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Izcelsmes valsts

France

Produkta apraksts

3 Pole Contactors with Spring Terminals

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).