Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 690 V ac

RS noliktavas nr.: 454-7812Ražotājs: Schneider ElectricRažotāja kods: LC1DT25P7
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

LC1D

Range

Tesys D

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

90mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

Plate, Rail

Control Voltage

230 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Izcelsmes valsts

Indonesia

Produkta apraksts

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Noliktavas stāvoklis patreiz nav pieejams

€ 64,90

€ 64,90 Katrs (bez PVN)

€ 78,53

€ 78,53 Katrs (Ieskaitot PVN)

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 690 V ac

€ 64,90

€ 64,90 Katrs (bez PVN)

€ 78,53

€ 78,53 Katrs (Ieskaitot PVN)

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 690 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

LC1D

Range

Tesys D

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

90mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

Plate, Rail

Control Voltage

230 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Izcelsmes valsts

Indonesia

Produkta apraksts

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.