Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in, TFT Display, 320 x 240

RS noliktavas nr.: 815-2503Ražotājs: Schneider ElectricRažotāja kods: HMIS85
brand-logo
Skatīt visu HMI Displays

Tehniskie dokumenti

Specifikācija

Manufacturer Series

HMIS

Product Range

Magelis SCU

Display Type

TFT

Manufacturer Part No.

HMIS85

Display Resolution

320 x 240

Display Size

5.7 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Display Colour

Colour

Width

129.4mm

Length

163mm

Depth

32.8mm

Dimensions

163 x 129.4 x 32.8 mm

Izcelsmes valsts

China

Produkta apraksts

HMISCU - HMI Controller

Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.

The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.

Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole

Schneider Electric Magelis HMISCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 565,00

€ 565,00 Katrs (bez PVN)

€ 683,65

€ 683,65 Katrs (Ieskaitot PVN)

Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in, TFT Display, 320 x 240

€ 565,00

€ 565,00 Katrs (bez PVN)

€ 683,65

€ 683,65 Katrs (Ieskaitot PVN)

Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in, TFT Display, 320 x 240
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Manufacturer Series

HMIS

Product Range

Magelis SCU

Display Type

TFT

Manufacturer Part No.

HMIS85

Display Resolution

320 x 240

Display Size

5.7 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Display Colour

Colour

Width

129.4mm

Length

163mm

Depth

32.8mm

Dimensions

163 x 129.4 x 32.8 mm

Izcelsmes valsts

China

Produkta apraksts

HMISCU - HMI Controller

Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.

The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.

Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole

Schneider Electric Magelis HMISCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more